LM393ADT STMicroelectronics 2-Channel Comparator DTL, CMOS, ECL, TTL, MOS O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- RS Stock No.:
- 877-2769
- Mfr. Part No.:
- LM393ADT
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.93
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.277 | $6.93 |
| 625 - 1225 | $0.27 | $6.75 |
| 1250 + | $0.266 | $6.65 |
*price indicative
- RS Stock No.:
- 877-2769
- Mfr. Part No.:
- LM393ADT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | DTL, CMOS, ECL, TTL, MOS | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | LM | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type DTL, CMOS, ECL, TTL, MOS | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series LM | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 2-Channel Comparator DTL ECL MOS O/P, 1.3 μs 36 V 2 V 8-Pin SOIC
- LM2903PT STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP
- STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36 V 2 V 8-Pin MiniSO8
- LM2903BYQ3T STMicroelectronics 2-Channel Voltage Comparator DTL TTL ECL O/P, 1.0 μs 36 V 2 V 8-Pin SO-8
- LM393QT STMicroelectronics 2-Channel Comparator MOS CMOS ECL O/P, 1.3 μs 36 V 2 V 8-Pin DFN
- STMicroelectronics 2-Channel Comparator MOS CMOS ECL O/P, 1.3 μs 36 V 2 V 8-Pin DFN
- LM2903MX/NOPB Texas Instruments 2-Channel Comparator CMOS TTL DTL O/P, 1.5 μs 36 V 2 V 8-Pin SOIC
