LM393ADT STMicroelectronics 2-Channel Comparator DTL, CMOS, ECL, TTL, MOS O/P, 1.3 μs 36V 2 V 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$455.00

(exc. GST)

$500.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.182$455.00-
5000 - 22500$0.178$445.002%
25000 +$0.16$400.0012%

*price indicative

RS Stock No.:
165-5531
Mfr. Part No.:
LM393ADT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOIC

Output Type

DTL, CMOS, ECL, TTL, MOS

Number of Channels

2

Typical Response Time

1.3μs

Pin Count

8

Minimum Supply Voltage

2V

Maximum Supply Voltage

36V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

4mm

Series

LM

Length

5mm

Height

1.5mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

2.5mA

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy