Toshiba TC4094BF(EL,N,F) 1 Surface Shift Register CMOS SOP, 16-Pin
- RS Stock No.:
- 756-2827
- Mfr. Part No.:
- TC4094BF(EL,N,F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.56
(exc. GST)
$9.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 985 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.712 | $8.56 | - |
| 25 - 95 | $1.646 | $8.23 | 3% |
| 100 + | $1.576 | $7.88 | 7% |
*price indicative
- RS Stock No.:
- 756-2827
- Mfr. Part No.:
- TC4094BF(EL,N,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Shift Register | |
| Package Type | SOP | |
| Logic Family | CMOS | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Shift Register | ||
Package Type SOP | ||
Logic Family CMOS | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC4000 Family, Toshiba
Related links
- Toshiba TC74HC595AF(F) 1 Surface Shift Register HC SOP, 16-Pin
- Toshiba TC74HC165AF(F) 1 Surface Shift Register HC SOP, 16-Pin
- onsemi MC14557BDWG 1 Surface Shift Register CMOS SOIC W, 16-Pin
- onsemi 1 Surface Shift Register CMOS SOIC W, 16-Pin
- onsemi MC14021BDG 1 Surface Shift Register CMOS SOIC, 16-Pin
- onsemi MC74HC595ADTR2G 1 Surface Shift Register CMOS TSSOP, 16-Pin
- onsemi MC74HC595ADTG 1 Surface Shift Register CMOS TSSOP, 16-Pin
- onsemi 1 Surface Shift Register CMOS TSSOP, 16-Pin
