Toshiba TC74HC595AF(F) 1 Surface Shift Register HC SOP, 16-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.94

(exc. GST)

$9.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship from another location
  • Plus 690 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$1.788$8.94
50 - 120$1.714$8.57
125 +$1.638$8.19

*price indicative

RS Stock No.:
541-9421
Mfr. Part No.:
TC74HC595AF(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Shift Register

Package Type

SOP

Logic Family

HC

Mount Type

Surface

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Trigger Type

Positive Edge

Maximum Operating Temperature

85°C

Series

TC74HC595AF

Height

1.9mm

Width

5.3mm

Standards/Approvals

No

Length

10.8mm

Automotive Standard

No

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy