onsemi MC74HC595ADTR2G 1 Surface Shift Register CMOS TSSOP, 16-Pin

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.37

(exc. GST)

$4.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$0.437$4.37-
630 - 1240$0.426$4.262%
1250 +$0.419$4.194%

*price indicative

Packaging Options:
RS Stock No.:
773-7796
Mfr. Part No.:
MC74HC595ADTR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Shift Register

Package Type

TSSOP

Logic Family

CMOS

Mount Type

Surface

Number of Elements

1

Minimum Supply Voltage

2V

Pin Count

16

Maximum Supply Voltage

6V

Trigger Type

Positive Edge

Maximum Operating Temperature

125°C

Width

4.5mm

Standards/Approvals

No

Series

MC74HC595A

Height

1.2mm

Length

5.1mm

Automotive Standard

AEC-Q100

74HC Family, ON Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy