Texas Instruments TPIC6, Shift Register 5.5V
- RS Stock No.:
- 662-9206
- Mfr. Part No.:
- TPIC6C596PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.20
(exc. GST)
$12.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6,115 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $2.24 | $11.20 |
| 500 - 995 | $2.186 | $10.93 |
| 1000 + | $2.158 | $10.79 |
*price indicative
- RS Stock No.:
- 662-9206
- Mfr. Part No.:
- TPIC6C596PWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Mount Type | Surface | |
| Count Direction | Uni-Directional | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TPIC6 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Mount Type Surface | ||
Count Direction Uni-Directional | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TPIC6 | ||
Power Logic, Texas Instruments
- RS Stock No. 6629206P
- Mfr. Part No. TPIC6C596PWR
Each (Supplied on a Reel)
$2.24
- RS Stock No. 2528582
- Mfr. Part No. TPIC6A595NE
Each (In a Tube of 20)
$6.776
- RS Stock No. 2528583P
- Mfr. Part No. TPIC6A595NE
Each (Supplied in a Tube)
$8.865
- RS Stock No. 2528583
- Mfr. Part No. TPIC6A595NE
Each (In a Pack of 2)
$8.865
Related links
- Texas Instruments TPIC6, Shift Register 5.5V
- Texas Instruments SN74, Shift Register 5.5V
- Texas Instruments SN74LV595A, Shift Register 5.5V
- Toshiba 74VHC164FT, Shift Register 5.5V
- Toshiba 74VHC165FT, Shift Register 5.5V
- Toshiba 74VHC595FT, Shift Register 5.5V
- Texas Instruments CD74HC4094, Shift Register 6V
- Texas Instruments, Shift Register 6V








