onsemi MC74HC589ADG 1 Surface Shift Register HC SOIC, 16-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 48 units)*

$28.80

(exc. GST)

$31.68

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 480 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
48 - 192$0.60$28.80
240 +$0.54$25.92

*price indicative

RS Stock No.:
178-4717
Mfr. Part No.:
MC74HC589ADG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Shift Register

Package Type

SOIC

Logic Family

HC

Mount Type

Surface

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Trigger Type

Positive Edge

Maximum Operating Temperature

125°C

Length

10mm

Height

1.75mm

Standards/Approvals

No

Width

4mm

Series

MC74HC589A

Automotive Standard

AEC-Q100

74HC Family, ON Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy