Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- RS Stock No.:
- 333-2984
- Mfr. Part No.:
- SN74HC166N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$50.00
(exc. GST)
$55.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 02 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $2.00 | $50.00 |
*price indicative
- RS Stock No.:
- 333-2984
- Mfr. Part No.:
- SN74HC166N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Product Type | Shift Register | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | HC | |
| Mount Type | Through Hole | |
| Counter Type | Binary | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Counter IC Clock Frequency | 25 MHz (4.5V), 29 MHz (6V), 5 MHz (2V) | |
| Maximum Supply Voltage | 6V | |
| Series | SN74HC166 | |
| Standards/Approvals | RoHS | |
| Length | 19.69mm | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | 85°C | |
| Reset Type | Asynchronous | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Preset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Product Type Shift Register | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family HC | ||
Mount Type Through Hole | ||
Counter Type Binary | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Counter IC Clock Frequency 25 MHz (4.5V), 29 MHz (6V), 5 MHz (2V) | ||
Maximum Supply Voltage 6V | ||
Series SN74HC166 | ||
Standards/Approvals RoHS | ||
Length 19.69mm | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature 85°C | ||
Reset Type Asynchronous | ||
Height 4.57mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Preset Type Asynchronous | ||
74HC Family Counters & Shift Registers, Texas Instruments
74HC Family
Related links
- Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC166N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC595N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC165N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments 8 Through Hole Binary Shift Register HC 14 PDIP
- Texas Instruments SN74HC164N 8 Through Hole Binary Shift Register HC 14 PDIP
- Texas Instruments 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments 8 Through Hole Binary Shift Register 4000 16 PDIP
