Texas Instruments Surface Shift Register CD74ACT273 SOIC, 20-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-7435
Mfr. Part No.:
CD74AC299M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Shift Register

Package Type

SOIC

Logic Family

CD74ACT273

Mount Type

Surface

Pin Count

20

Minimum Supply Voltage

1.5V

Maximum Supply Voltage

5.5V

Trigger Type

Positive Edge

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Series

CD74AC299

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy