Texas Instruments CD74AC299M96 Surface Shift Register CD74ACT273 SOIC, 20-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.25

(exc. GST)

$20.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,490 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 40$1.825$18.25
50 - 90$1.727$17.27
100 - 240$1.427$14.27
250 - 990$1.334$13.34
1000 +$1.074$10.74

*price indicative

Packaging Options:
RS Stock No.:
267-7436
Mfr. Part No.:
CD74AC299M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Shift Register

Package Type

SOIC

Logic Family

CD74ACT273

Mount Type

Surface

Pin Count

20

Minimum Supply Voltage

1.5V

Maximum Supply Voltage

5.5V

Trigger Type

Positive Edge

Maximum Operating Temperature

125°C

Series

CD74AC299

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy