Texas Instruments TPIC6C595D 8 Surface Shift Register 16 SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-9117
Mfr. Part No.:
TPIC6C595D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Stages

8

Mount Type

Surface

Product Type

Shift Register

Pin Count

16

Package Type

SOIC

Direction Type

Uni-Directional

Logic Function

Shift Register

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

4.5 V

Number of Elements

1

Power Logic, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy