Nexperia 74HC165D,653 1 Surface Shift Register 74HC SO, 16-Pin

Get a bulk buy discount

Add 12500 more to save $237.50

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$467.50

(exc. GST)

$515.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.187$467.50-
12500 +$0.168$420.00$237.50

*price indicative

RS Stock No.:
170-7987
Mfr. Part No.:
74HC165D,653
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Shift Register

Package Type

SO

Logic Family

74HC

Mount Type

Surface

Number of Elements

1

Minimum Supply Voltage

2V

Pin Count

16

Maximum Supply Voltage

6V

Trigger Type

Positive Edge

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

4mm

Height

1.75mm

Series

74HC165

Length

10mm

Automotive Standard

No

The 74HC165, 74HCT165 are high-speed Si-gate CMOS devices. They are pin compatible with Low-power Schottky TTL (LSTTL). The 74HC165, 74HCT165 are 8-bit parallel-load or serial-in shift registers with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is LOW, parallel data from the D0 to D7 inputs are loaded into the register asynchronously. When PL is HIGH, data enters the register serially at the DS input and shifts one place to the right (Q0 → Q1 → Q2, etc.) with each positive-going clock transition. This feature allows parallel-to-serial converter expansion by tying the Q7 output to the DS input of the succeeding stage. The clock input is a gated-OR structure which allows one input to be used as an active LOW clock enable (CE) input.

Simple control interface

I/O expansion

Asynchronous and synchronous load options

High frequency

Cascadable

LED drivers

Key applications

Displays

Control units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy