onsemi MC74ACT161, Counter 5.5V
- RS Stock No.:
- 186-9686
- Mfr. Part No.:
- MC74ACT161DG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-9686
- Mfr. Part No.:
- MC74ACT161DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Counter | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Count Direction | Uni-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | MC74ACT161 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Counter | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Count Direction Uni-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series MC74ACT161 | ||
The MC74AC161/74ACT161 and MC74AC163/74ACT163 are high-speed synchronous modulo-16 binary counters. They are synchronously presettable for application in programmable dividers and have two types of Count Enable inputs plus a Terminal Count output for versatility in forming synchronous multistage counters. The MC74AC161/74ACT161 has an asynchronous Master Reset input that overrides all other inputs and forces the outputs LOW. The MC74AC163/ 74ACT163 has a Synchronous Reset input that overrides counting and parallel loading and allows the outputs to be simultaneously reset on the rising edge of the clock.
Synchronous Counting and Loading
High-Speed Synchronous Expansion
Typical Count Rate of 125 MHz
Outputs Source/Sink 24 mA
ACT161 and ACT163 Have TTL Compatible Inputs
These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices.
