Nexperia 74LV595D,112 8 Surface Shift Register 74LV 16 SOIC
- RS Stock No.:
- 146-0424
- Mfr. Part No.:
- 74LV595D,112
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0424
- Mfr. Part No.:
- 74LV595D,112
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Number of Stages | 8 | |
| Mount Type | Surface | |
| Product Type | Shift Register | |
| Logic Family | 74LV | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Direction Type | Uni-Directional | |
| Logic Function | Shift Register | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1 V | |
| Number of Elements | 1 | |
| Reset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Number of Stages 8 | ||
Mount Type Surface | ||
Product Type Shift Register | ||
Logic Family 74LV | ||
Pin Count 16 | ||
Package Type SOIC | ||
Direction Type Uni-Directional | ||
Logic Function Shift Register | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1 V | ||
Number of Elements 1 | ||
Reset Type Asynchronous | ||
- COO (Country of Origin):
- TH
74LV Family, Nexperia
Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Related links
- Nexperia 74LV595D,112 8 Surface Mount Shift Register 74LV 16 SOIC
- Nexperia 74LV165PW 16-Pin TSSOP
- Nexperia 74HC594D Surface Mount Shift Register 74HC 16 SOIC
- Nexperia 74HC595D 16-Pin SOIC
- Nexperia 74HC595D,112 8 Surface Shift Register HC 16 SOIC
- Texas Instruments TPIC6C595D 8 Surface Mount Shift Register 16 SOIC
- Nexperia 74HC595PW,112 8 Surface Shift Register HC 16 TSSOP
- Nexperia 74HC164D 14-Pin SOIC
