Texas Instruments TPIC6C595D 8 Surface Shift Register 16 SOIC
- RS Stock No.:
- 526-870
- Mfr. Part No.:
- TPIC6C595D
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-870
- Mfr. Part No.:
- TPIC6C595D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Stages | 8 | |
| Mount Type | Surface | |
| Product Type | Shift Register | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Direction Type | Uni-Directional | |
| Logic Function | Shift Register | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Number of Elements | 1 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Stages 8 | ||
Mount Type Surface | ||
Product Type Shift Register | ||
Pin Count 16 | ||
Package Type SOIC | ||
Direction Type Uni-Directional | ||
Logic Function Shift Register | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Number of Elements 1 | ||
Power Logic, Texas Instruments
Related links
- Texas Instruments TPIC6C595D 8 Surface Mount Shift Register 16 SOIC
- Texas Instruments CD4021BM 8-stage Surface Mount Shift Register, 16-Pin SOIC
- Texas Instruments SN74AHC595PW 8-stage Surface Mount Shift Register AHC, 16-Pin SOIC
- onsemi MC74HC595ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- Nexperia 74HC595D 16-Pin SOIC
- Nexperia 74LV595D,112 8 Surface Mount Shift Register 74LV 16 SOIC
- Nexperia 74HC594D Surface Mount Shift Register 74HC 16 SOIC
- Texas Instruments SN74HC594D 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
