Toshiba 74VHC165FT, Shift Register 5.5V
- RS Stock No.:
- 171-3548
- Mfr. Part No.:
- 74VHC165FT
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$16.35
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 4,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 600 | $0.327 | $16.35 |
| 650 - 1200 | $0.319 | $15.95 |
| 1250 + | $0.314 | $15.70 |
*price indicative
- RS Stock No.:
- 171-3548
- Mfr. Part No.:
- 74VHC165FT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Shift Register | |
| Direction of Rotation | Uni Directional | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Weight | 54mg | |
| Standards/Approvals | RoHS | |
| Depth | 1mm | |
| Series | 74VHC165FT | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Shift Register | ||
Direction of Rotation Uni Directional | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Weight 54mg | ||
Standards/Approvals RoHS | ||
Depth 1mm | ||
Series 74VHC165FT | ||
The 74VHC165FT is an advanced high speed CMOS 8-BIT PARALLEL/SERIAL-IN, SERIAL-OUT SHIFT REGISTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It consists of parallel-in or serial-in, serial-out 8-bit shift register with a gated clock input. When the SHIFT/LOAD input is held high, the serial data input is enabled and the eight frip-frops perform serial shifting with each clock pulse. When the SHIFT/LOAD input is held low, the parallel data is loaded synchronously into the register at positive going transition of the clock pulse. The CK-INH input should be shifted high only when the CK input is held high. An Input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and on two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages
Wide operating temperature range: Topr = -40 to 125
High speed: fMAX = 150 MHz (typ.) at VCC = 5 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Pin and function compatible with 74 series (74AC/HC/AHC etc.) 165 type
Related links
- Toshiba 74VHC165FT, Shift Register 5.5V
- Toshiba 74VHC595FT, Shift Register 5.5V
- Toshiba 74VHC164FT, Shift Register 5.5V
- Texas Instruments TPIC6, Shift Register 5.5V
- Texas Instruments SN74, Shift Register 5.5V
- Texas Instruments SN74LV595A, Shift Register 5.5V
- Toshiba TC74HC595AF(F) 1 Surface Shift Register HC SOP, 16-Pin
- Toshiba TC74HC595AP(F) 1 Through Hole Shift Register HC PDIP, 16-Pin
