Nexperia 74HC4094PW,118 1 Surface Shift Register 74HC TSSOP, 16-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-4858
Mfr. Part No.:
74HC4094PW,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Shift Register

Package Type

TSSOP

Logic Family

74HC

Mount Type

Surface

Number of Elements

1

Minimum Supply Voltage

2V

Pin Count

16

Maximum Supply Voltage

6V

Trigger Type

Positive Edge

Maximum Operating Temperature

125°C

Series

74HC4094

Height

1.1mm

Length

5.1mm

Standards/Approvals

No

Width

4.5mm

Automotive Standard

No

COO (Country of Origin):
TH
The 74HC4094 74HCT4094 is an 8-bit serial-in/serial or parallel-out shift register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. The device features a serial input (D) and two serial outputs (QS1 and QS2) to enable cascading. Data is shifted on the LOW-to-HIGH transitions of the CP input. Data is available at QS1 on the LOW-to-HIGH transitions of the CP input to allow cascading when clock edges are fast. The same data is available at QS2 on the next HIGH-to-LOW transition of the CP input to allow cascading when clock edges are slow.

Simple control Interface

I/O expansion

Asynchronous and synchronous load options

High frequency

Cascadable

LED drivers

Displays

Control units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy