onsemi MC74HC595ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- RS Stock No.:
- 163-2475
- Mfr. Part No.:
- MC74HC595ADR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$787.50
(exc. GST)
$865.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.315 | $787.50 | - |
| 5000 - 7500 | $0.308 | $770.00 | 2% |
| 10000 + | $0.30 | $750.00 | 4% |
*price indicative
- RS Stock No.:
- 163-2475
- Mfr. Part No.:
- MC74HC595ADR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Logic Family | HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 10mm | |
| Series | MC74HC595A | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Logic Family HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 10mm | ||
Series MC74HC595A | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard AEC-Q100 | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
- RS Stock No. 6898727
- Mfr. Part No. MC74HC595ADR2G
Each (In a Pack of 5)
$0.99
- RS Stock No. 6898727P
- Mfr. Part No. MC74HC595ADR2G
Each (Supplied on a Reel)
$0.99
- RS Stock No. 1784717
- Mfr. Part No. MC74HC589ADG
Each (In a Tube of 48)
$0.60
- RS Stock No. 7390136P
- Mfr. Part No. MM74HC595MX
Each (Supplied on a Reel)
$0.76
Related links
- onsemi 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC595ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC589ADG 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC589ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- DiodesZetex 1 Surface Shift Register HC SOIC, 16-Pin
- DiodesZetex 74HC595S16-13 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi 1 Surface Shift Register HC TSSOP, 16-Pin
- Nexperia 74HC164D 14-Pin










