DiodesZetex 74HC595S16-13 1 Surface Shift Register HC SOIC, 16-Pin
- RS Stock No.:
- 798-9036
- Mfr. Part No.:
- 74HC595S16-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.25
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
- Plus 300 unit(s) shipping from 09 November 2026
- Plus 1,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.29 | $7.25 | - |
| 625 - 1225 | $0.288 | $7.20 | - |
| 1250 + | $0.282 | $7.05 | 2% |
*price indicative
- RS Stock No.:
- 798-9036
- Mfr. Part No.:
- 74HC595S16-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Logic Family | HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 1.26mm | |
| Width | 4mm | |
| Series | 74HC595 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Logic Family HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 1.26mm | ||
Width 4mm | ||
Series 74HC595 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74HC Family, DiodesZetex
The 74HC family by DiodesZetex is MADE up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.
Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
74HC Family
Related links
- DiodesZetex 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC589ADG 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC595ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC589ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- DiodesZetex 74HC595T16-13 1 Surface Shift Register HC TSSOP, 16-Pin
- Nexperia 74HC164D 14-Pin
- DiodesZetex 74HCT595S16-13 1 Surface Shift Register HCT SOIC, 16-Pin
