onsemi MC14029BDR2G 4-stage Surface Mount Binary/Decade Counter CMOS, 16-Pin SOIC
- RS Stock No.:
- 163-0527
- Mfr. Part No.:
- MC14029BDR2G
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 163-0527
- Mfr. Part No.:
- MC14029BDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | CMOS | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary, Decade | |
| Operation Mode | Down Counter, Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Reset Type | Synchronous | |
| Minimum Operating Temperature | -55 °C | |
| Triggering Type | Positive Edge | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | 125 °C | |
| Preset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family CMOS | ||
Mounting Type Surface Mount | ||
Counter Type Binary, Decade | ||
Operation Mode Down Counter, Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage -0.5 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Reset Type Synchronous | ||
Minimum Operating Temperature -55 °C | ||
Triggering Type Positive Edge | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature 125 °C | ||
Preset Type Asynchronous | ||
- COO (Country of Origin):
- PH
Related links
- onsemi MC14029BDG 4-stage Surface Mount Binary/Decade Counter CMOS, 16-Pin SOIC
- Texas Instruments CD4029BM 4-stage Surface Mount Binary/Decade Counter, 16-Pin SOIC
- Texas Instruments 5 Through Hole Decade Counter CMOS 16 PDIP
- Texas Instruments CD4017BE 5 Through Hole Decade Counter CMOS 16 PDIP
- Texas Instruments CD74HCT390M 4-stage Surface Mount Decade Counter HCT, 16-Pin SOIC
- Nexperia 74HCT193D 16-Pin SOIC
- Texas Instruments SN74LS390D 4-stage Surface Mount Binary Counter LS, 16-Pin SOIC
- Toshiba TC74AC163FT 4-stage Surface Mount Binary Counter AC, 16-Pin TSSOP
