Nexperia 74HCT193D,652 4-stage Surface Mount Binary Counter 74HCT, 16-Pin SOIC
- RS Stock No.:
- 816-4650P
- Mfr. Part No.:
- 74HCT193D,652
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-4650P
- Mfr. Part No.:
- 74HCT193D,652
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | 74HCT | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Down Counter, Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 10 x 4 x 1.45mm | |
| Direction Type | Bi-Directional | |
| Triggering Type | Negative Edge, Positive Edge | |
| Maximum Operating Temperature | 125 °C | |
| Reset Type | Asynchronous | |
| Minimum Operating Temperature | -40 °C | |
| Preset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family 74HCT | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Down Counter, Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 10 x 4 x 1.45mm | ||
Direction Type Bi-Directional | ||
Triggering Type Negative Edge, Positive Edge | ||
Maximum Operating Temperature 125 °C | ||
Reset Type Asynchronous | ||
Minimum Operating Temperature -40 °C | ||
Preset Type Asynchronous | ||
Related links
- Nexperia 74HCT393D 14-Pin SOIC
- Toshiba TC74AC163FT 4-stage Surface Mount Binary Counter AC, 16-Pin TSSOP
- Texas Instruments SN74LV161APW 4-stage Surface Mount Binary Counter LV, 16-Pin TSSOP
- Texas Instruments SN74LS390D 4-stage Surface Mount Binary Counter LS, 16-Pin SOIC
- Texas Instruments SN74LV393AD 4-stage Surface Mount Binary Counter LV, 14-Pin SOIC
- Texas Instruments CD74HC393M 4-stage Surface Mount Binary Counter HC, 14-Pin SOIC
- onsemi MC14029BDG 4-stage Surface Mount Binary/Decade Counter CMOS, 16-Pin SOIC
- Texas Instruments CD4029BM 4-stage Surface Mount Binary/Decade Counter, 16-Pin SOIC
