Texas Instruments SN74LS390D 4-stage Surface Mount Binary Counter LS, 16-Pin SOIC

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-5659
Mfr. Part No.:
SN74LS390D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

LS

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

2

Pin Count

16

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Dimensions

10 x 4 x 1.5mm

Triggering Type

Positive Edge

Maximum Operating Temperature

70 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

0 °C

Related links