Texas Instruments SN74, Counter 5.25V

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$137.95

(exc. GST)

$151.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 325 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +$5.518$137.95

*price indicative

RS Stock No.:
121-8284
Mfr. Part No.:
SN74LS93N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Counter

Reset Method

Asynchronous

Mount Type

Through Hole

Count Direction

Uni-Directional

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

SN74

74LS Family Counters & Shift Registers, Texas Instruments


Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy