Nexperia 74LV595PW,118 1 Surface Shift Register 74 TSSOP-16, 16-Pin
- RS Stock No.:
- 625-414
- Mfr. Part No.:
- 74LV595PW,118
- Brand:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.66
(exc. GST)
$0.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,889 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.66 |
| 25 - 99 | $0.61 |
| 100 - 499 | $0.55 |
| 500 + | $0.42 |
*price indicative
- RS Stock No.:
- 625-414
- Mfr. Part No.:
- 74LV595PW,118
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Shift Register | |
| Package Type | TSSOP-16 | |
| Maximum Propagation Delay Time | 44ns | |
| Logic Family | 74 | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 1V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JESD8-7, JESD8-5, JESD8C | |
| Series | 74LV595 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Shift Register | ||
Package Type TSSOP-16 | ||
Maximum Propagation Delay Time 44ns | ||
Logic Family 74 | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Minimum Supply Voltage 1V | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JESD8-7, JESD8-5, JESD8C | ||
Series 74LV595 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Nexperia Shift register is equipped with a storage register and 3-state outputs. It features separate clocks for the shift and storage registers, a serial input (DS), and a serial output (Q7S) for cascading. An asynchronous reset input (MR) resets the shift register when held LOW.
Wide supply voltage range from 1.0 V to 3.6 V
CMOS low power dissipation
Direct interface with TTL levels
Has a shift register with direct clear
- RS Stock No. 2194254P
- Mfr. Part No. 74HC165PW,118
Each (Supplied on a Reel)
$0.247
- RS Stock No. 7147979
- Mfr. Part No. STPIC6C595TTR
Each (In a Pack of 5)
$1.46
- RS Stock No. 6631984
- Mfr. Part No. SN74HC165PW
Each (In a Pack of 10)
$1.873
- RS Stock No. 7147979P
- Mfr. Part No. STPIC6C595TTR
Each (Supplied on a Reel)
$1.46











