Nexperia 74HC594D,118 Surface Shift Register 74 SO-16, 16-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.96

(exc. GST)

$1.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$0.96
25 - 99$0.86
100 - 499$0.76
500 +$0.62

*price indicative

RS Stock No.:
625-409
Mfr. Part No.:
74HC594D,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Shift Register

Package Type

SO-16

Logic Family

74

Mount Type

Surface

Minimum Supply Voltage

2V

Pin Count

16

Maximum Supply Voltage

6V

Maximum Operating Temperature

125°C

Standards/Approvals

JESD8C, IEC 60134, JEDEC Standards, ANSI/ESDA/JEDEC JS-001, JESD7A, ANSI/ESDA/JEDEC JS-002, RoHS

Series

74HC594

Automotive Standard

No

COO (Country of Origin):
CN
The Nexperia 8-bit shift register is designed with an internal storage register for flexible data handling. It includes separate clock and reset inputs for both the shift and storage registers. Data is shifted on the low-to-high transition of SHCP, and transferred to the storage register on the low-to-high transition of STCP.

Synchronous serial input and output

8 bit parallel output

Shift and storage registers have independent direct clear and clocks

Independent clocks for shift and storage registers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy