Schneider Electric ClimaSys Series, 117 m³/h Enclosure Cooling Unit, 350W 230V ac 190 mm

Subtotal (1 unit)*

$13,168.90

(exc. GST)

$14,485.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,168.90

*price indicative

RS Stock No.:
285-5459
Mfr. Part No.:
NSYCUHD350DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Cooling Unit

Maximum Cooling Power

350W

Air Flow

117m³/h

Noise Level

55dB

Mount Type

Side

Input Power

350W

Connection Type

Side

Power Consumption

270W

IP Rating

IP24, IP55

Maximum Supply Voltage

230V ac

Type of installation

Outdoor Side

Material

Steel

Certification

electromagnetic compatibility 2011/65/EU, Directives 2006/42/EC, RoHS, IEC, UL, machinery 2014/30/EU

Maximum Temperature Setting

55°C

Min Temperature Setting

20°C

Depth

190mm

Weight

11.7kg

Standards/Approvals

EN/ISO 12100 EN 60335-1 EN 60335-2-40 EN 61000-3-2 EN 61000-3-3 EN 61000-6-2 EN 61000-6-3 EN/IEC 63000:2018 EN 14511

Series

ClimaSys

Cooler Type

Cooling Unit

Cooling Capacity

350W

Nominal Current

1.4A

Frequency

60Hz

Refrigerant Type

R134A

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Climasys CU Outdoor Connected Cooling Unit is a high-quality cooling unit designed for enclosures. With a rated power of 350W and a supply voltage of 230V AC at 50/60 Hz, this unit offers reliable cooling performance for various applications.

Mounting Type of Side installation for outdoor use

Electronic controller for precise temperature regulation

Ambient Air Temperature Range of -20 to 55 °C for effective cooling in different environments

Noise Level 55 dB for quiet operation

Circuit breaker and thermal protection for safety

UL, IEC for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy