Rittal TopTherm Series, 3450 m³/h Enclosure Cooling Unit, 3000W 400V ac 470 mm 796mm 580 mm
- RS Stock No.:
- 224-0089
- Mfr. Part No.:
- 3386640
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14,987.99
(exc. GST)
$16,486.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $14,987.99 |
| 5 - 9 | $14,463.42 |
| 10 + | $13,788.97 |
*price indicative
- RS Stock No.:
- 224-0089
- Mfr. Part No.:
- 3386640
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 3000W | |
| Air Flow | 3450m³/h | |
| Mount Type | Roof | |
| Input Power | 1.17kW | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 2310W | |
| IP Rating | IP34, IP54 | |
| Maximum Supply Voltage | 400V ac | |
| Material | Stainless Steel | |
| Certification | cUL, UL, CSA, cUr, FTTA uR | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 55°C | |
| Type of installation | Roof Mount | |
| Weight | 70kg | |
| Series | TopTherm | |
| Width | 796mm | |
| Standards/Approvals | EAC | |
| Height | 470mm | |
| Depth | 580mm | |
| Nominal Current | 3.4A | |
| Cooling Capacity | 4kW | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 3000W | ||
Air Flow 3450m³/h | ||
Mount Type Roof | ||
Input Power 1.17kW | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 2310W | ||
IP Rating IP34, IP54 | ||
Maximum Supply Voltage 400V ac | ||
Material Stainless Steel | ||
Certification cUL, UL, CSA, cUr, FTTA uR | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 55°C | ||
Type of installation Roof Mount | ||
Weight 70kg | ||
Series TopTherm | ||
Width 796mm | ||
Standards/Approvals EAC | ||
Height 470mm | ||
Depth 580mm | ||
Nominal Current 3.4A | ||
Cooling Capacity 4kW | ||
Refrigerant Type R134A | ||
The Rittal SK series is the roof mounted cooling units with integral e-comfort controller with RiNano coating on the condenser and electric condensate evaporation as standard. The total cooling output is 3 kW with 3.4 A rated current and the material used is the stainless steel.
Nano coated condenser
Fully wired ready for connection
External circuit IP 34
Internal circuit IP 54
May be linked to the IoT interface via the Blue e IoT adaptor
Related links
- Rittal TopTherm Series Enclosure Cooling Unit 3450 m³/h 400V ac 470 mm 796mm 580 mm
- Rittal TopTherm Series Enclosure Cooling Unit 3870 m³/h 400V ac 470 mm 796mm 580 mm
- Rittal TopTherm Series Enclosure Cooling Unit 470 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1760 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 800 m³/h 400V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 1200 m³/h 400V ac 1580 mm 400mm 295 mm
