Rittal TopTherm Series, 3450 m³/h Enclosure Cooling Unit, 3000W 400V ac 470 mm 796mm 580 mm
- RS Stock No.:
- 224-0088
- Mfr. Part No.:
- 3386540
- Brand:
- Rittal
Subtotal (1 unit)*
$11,819.45
(exc. GST)
$13,001.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | $11,819.45 |
| 5 - 9 | $11,405.76 |
| 10 + | $10,873.88 |
*price indicative
- RS Stock No.:
- 224-0088
- Mfr. Part No.:
- 3386540
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 3000W | |
| Air Flow | 3450m³/h | |
| Mount Type | Roof | |
| Input Power | 1.17kW | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 2310W | |
| IP Rating | IP34, IP54 | |
| Maximum Supply Voltage | 400V ac | |
| Material | Sheet Steel | |
| Certification | cUr, cUL, CSA, UL, FTTA uR | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 20°C | |
| Depth | 580mm | |
| Height | 470mm | |
| Weight | 70kg | |
| Standards/Approvals | EAC | |
| Width | 796mm | |
| Series | TopTherm | |
| Cooler Type | Blue Roof Mounted Cooling Units | |
| Cooling Capacity | 4kW | |
| Nominal Current | 3.4A | |
| Refrigerant Type | Refrigerant: R134A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 3000W | ||
Air Flow 3450m³/h | ||
Mount Type Roof | ||
Input Power 1.17kW | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 2310W | ||
IP Rating IP34, IP54 | ||
Maximum Supply Voltage 400V ac | ||
Material Sheet Steel | ||
Certification cUr, cUL, CSA, UL, FTTA uR | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 20°C | ||
Depth 580mm | ||
Height 470mm | ||
Weight 70kg | ||
Standards/Approvals EAC | ||
Width 796mm | ||
Series TopTherm | ||
Cooler Type Blue Roof Mounted Cooling Units | ||
Cooling Capacity 4kW | ||
Nominal Current 3.4A | ||
Refrigerant Type Refrigerant: R134A | ||
Frequency 60Hz | ||
Related links
- Rittal TopTherm Series Enclosure Cooling Unit 3450 m³/h 400V ac 470 mm 796mm 580 mm
- Rittal TopTherm Series Enclosure Cooling Unit 3870 m³/h 400V ac 470 mm 796mm 580 mm
- Rittal TopTherm Series Enclosure Cooling Unit 470 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1760 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 800 m³/h 400V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 1200 m³/h 400V ac 1580 mm 400mm 295 mm
