Rittal TopTherm Series, 800 m³/h Enclosure Cooling Unit, 770W 400V ac 417 mm 597mm 380 mm
- RS Stock No.:
- 224-0046
- Mfr. Part No.:
- 3359540
- Brand:
- Rittal
Add 5 more to save $1,672.85
View bulk pricing optionsSubtotal (1 unit)*
$9,558.83
(exc. GST)
$10,514.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9,558.83 | - |
| 5 - 9 | $9,224.26 | $1,672.85 |
| 10 + | $8,794.14 | $7,646.90 |
*price indicative
- RS Stock No.:
- 224-0046
- Mfr. Part No.:
- 3359540
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 770W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 800m³/h | |
| Input Power | 330W | |
| Mount Type | Roof | |
| Connection Type | Plug-In Terminal Strip | |
| IP Rating | IP54, IP34 | |
| Maximum Supply Voltage | 400V ac | |
| Certification | UL, uR, FTTA, cUL, cUr | |
| Min Temperature Setting | 20°C | |
| Material | Sheet Steel | |
| Maximum Temperature Setting | 55°C | |
| Type of installation | Roof Mount | |
| Series | TopTherm | |
| Standards/Approvals | EAC | |
| Weight | 37kg | |
| Depth | 380mm | |
| Height | 417mm | |
| Width | 597mm | |
| Cooler Type | Roof Connected | |
| Frequency | 60Hz | |
| Nominal Current | 2.1A | |
| Cooling Capacity | 4kW | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 770W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 800m³/h | ||
Input Power 330W | ||
Mount Type Roof | ||
Connection Type Plug-In Terminal Strip | ||
IP Rating IP54, IP34 | ||
Maximum Supply Voltage 400V ac | ||
Certification UL, uR, FTTA, cUL, cUr | ||
Min Temperature Setting 20°C | ||
Material Sheet Steel | ||
Maximum Temperature Setting 55°C | ||
Type of installation Roof Mount | ||
Series TopTherm | ||
Standards/Approvals EAC | ||
Weight 37kg | ||
Depth 380mm | ||
Height 417mm | ||
Width 597mm | ||
Cooler Type Roof Connected | ||
Frequency 60Hz | ||
Nominal Current 2.1A | ||
Cooling Capacity 4kW | ||
Refrigerant Type R134A | ||
Related links
- Rittal TopTherm Series Enclosure Cooling Unit 800 m³/h 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 800 m³/h 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series Enclosure Cooling Unit 910 m³/h 115V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series Enclosure Cooling Unit 800 m³/h 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series Enclosure Cooling Unit 800 m³/h 115V ac 417 mm 597mm 380 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 170 m³/h 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1760 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 400V ac 417 mm 597mm 475 mm
