Schneider Electric ClimaSys Series, 1050 m³/h Enclosure Cooling Unit, 80W 230V ac 1.26 m 317mm 148 mm
- RS Stock No.:
- 211-2714
- Mfr. Part No.:
- NSYCEA80
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$3,406.87
(exc. GST)
$3,747.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3,406.87 | - |
| 5 + | $3,066.21 | 9% |
*price indicative
- RS Stock No.:
- 211-2714
- Mfr. Part No.:
- NSYCEA80
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Maximum Cooling Power | 80W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 1050m³/h | |
| Noise Level | 64dB | |
| Input Power | 240W | |
| Mount Type | Side | |
| Power Consumption | 240W | |
| IP Rating | IP55, IP22 | |
| Maximum Supply Voltage | 230V ac | |
| Min Temperature Setting | 5°C | |
| Material | Steel | |
| Certification | CE | |
| Maximum Temperature Setting | 60°C | |
| Weight | 17kg | |
| Depth | 148mm | |
| Height | 1.26m | |
| Series | ClimaSys | |
| Standards/Approvals | EN 60335-1 EN 60204-1 EN 60335-2-40 EN/ISO 12100 | |
| Width | 317mm | |
| Frequency | 60Hz | |
| Cooling Capacity | 80W | |
| Refrigerant Type | Air | |
| Nominal Current | 1.1A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Cooling Power 80W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 1050m³/h | ||
Noise Level 64dB | ||
Input Power 240W | ||
Mount Type Side | ||
Power Consumption 240W | ||
IP Rating IP55, IP22 | ||
Maximum Supply Voltage 230V ac | ||
Min Temperature Setting 5°C | ||
Material Steel | ||
Certification CE | ||
Maximum Temperature Setting 60°C | ||
Weight 17kg | ||
Depth 148mm | ||
Height 1.26m | ||
Series ClimaSys | ||
Standards/Approvals EN 60335-1 EN 60204-1 EN 60335-2-40 EN/ISO 12100 | ||
Width 317mm | ||
Frequency 60Hz | ||
Cooling Capacity 80W | ||
Refrigerant Type Air | ||
Nominal Current 1.1A | ||
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys CE range air-air exchangers take advantage of cooler ambient temperatures, such as food and beverage plants, to evacuate large amounts of heat while guaranteeing the independence of the internal and external air circuits. The air-air exchanger can be used in heavily polluted environments provided that the ambient temperature is at least 10°C lower than the internal temperature wanted.
Higher efficiency through improved design
Simplicity
Faster installation
CE, EAC Certified
Related links
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 850 m³/h 230V ac 395 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 180 m³/h 230V ac 325 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 460 mm 290mm 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 780 mm 345mm 215 mm