RS Better World

Schneider Electric ClimaSys Series, 550 m³/h Enclosure Fan 230V ac 260 mm 260mm 260 mm

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$596.07

(exc. GST)

$655.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$596.07-
5 +$536.4610%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
177-9013
Mfr. Part No.:
NSYCVF550M230FB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Fan

Air Flow

550m³/h

Noise Level

60dB

Connection Type

Spring Clamp

Maximum Supply Voltage

230V ac

IP Rating

IP55, IP44

Min Temperature Setting

-40°C

Certification

CE, CSA, Eco-design directive 2009/125/EC, UL

Standards/Approvals

No

Weight

1.7kg

Width

260mm

Series

ClimaSys

Depth

260mm

Height

260mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Frequency

60Hz

Schneider Electric Enclosure Fan Module


The Schneider Electric enclosure fan module is ClimaSys standard outdoor HD fanbox. It requires 230V supply voltage with air flow at 550m³/h. It is a demand-oriented ventilation device designed to provide cooling with nominal current of 400mA.

Features and Benefits


• 350Pa static pressure

• Fanbox without grill and filter

• High energy efficiency

• Lightweight

• Requires less space

Applications


• Hospitals

• IT and electrical cabinets

• Offices

• Schools

Certifications


• CE certified

• CSA certified

• UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy