Rittal Blue e Series, 895 m³/h Enclosure Cooling Unit, 1600W 240V ac 950 mm 400mm 310 mm
- RS Stock No.:
- 751-259
- Mfr. Part No.:
- 3185530
- Brand:
- Rittal
This image is representative of the product range
Subtotal (1 unit)*
$16,004.75
(exc. GST)
$17,605.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit |
|---|---|
| 1 + | $16,004.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 751-259
- Mfr. Part No.:
- 3185530
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1600W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 895m³/h | |
| Mount Type | Wall | |
| Input Power | 540W | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 0.61kW | |
| Maximum Supply Voltage | 240V ac | |
| IP Rating | IP55 | |
| Certification | EAC | |
| Material | Stainless Steel | |
| Maximum Temperature Setting | 50°C | |
| Type of installation | Wall-Mounted | |
| Min Temperature Setting | 20°C | |
| Depth | 310mm | |
| Standards/Approvals | RoHS | |
| Height | 950mm | |
| Weight | 36.3kg | |
| Series | Blue e | |
| Width | 400mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Cooler Type | Air Conditioner | |
| Cooling Capacity | 1.6kW | |
| Frequency | 60Hz | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1600W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 895m³/h | ||
Mount Type Wall | ||
Input Power 540W | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 0.61kW | ||
Maximum Supply Voltage 240V ac | ||
IP Rating IP55 | ||
Certification EAC | ||
Material Stainless Steel | ||
Maximum Temperature Setting 50°C | ||
Type of installation Wall-Mounted | ||
Min Temperature Setting 20°C | ||
Depth 310mm | ||
Standards/Approvals RoHS | ||
Height 950mm | ||
Weight 36.3kg | ||
Series Blue e | ||
Width 400mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Cooler Type Air Conditioner | ||
Cooling Capacity 1.6kW | ||
Frequency 60Hz | ||
Refrigerant Type R513a | ||
- COO (Country of Origin):
- DE
- RS Stock No. 1918504
- Mfr. Part No. 3185530
- RS Stock No. 2240065
- Mfr. Part No. 3374500
- RS Stock No. 2240061
- Mfr. Part No. 3373500
- RS Stock No. 2240062
- Mfr. Part No. 3374100











