Bosch Rexroth Roller Support, 92 mm Length x 40mm Width x 65 mm Height

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$35.74

(exc. GST)

$39.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5$35.74$17.87-
6 - 11$34.43$17.2153%
12 +$33.01$16.5057%

*price indicative

RS Stock No.:
703-9626
Mfr. Part No.:
3842537687
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Component Type

Rail Holder Without Stop

Product Type

Roller Support

Length

92mm

Width

40mm

Height

65mm

Material

Galvanised Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Roller Support, Galvanised Steel Construction, No-Stop Type - MGE Series - 3842537687


Setting up conveyor tracks or tubular framing systems? Secure your builds with this roller support from Bosch Rexroth. It's designed to hold the profile rails that house XLean rollers. As this is the no-stop version, its open end is handy if you want the items being moved to fall off the end of your track. It's made of galvanised steel, so you can trust it's built to last.

Features & Benefits


• Weight of 149g helps to keep your setup light

• Comes in a bag of two, so you have everything you need to support a single section of roller conveyors

• Pre-drilled holes speed up assembly

Applications


• Factories

• Warehouses and logistics

• Production lines

Where else can I use this component?


This versatile roller support is also compatible with Bosch Rexroth's EcoShape tubular framing system and can accommodate a sliding rail when combined with a suitable adapter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy