Bosch Rexroth Rail Holder Without Stop, 92 mm Length x 49.8mm Width x 50 mm Height
- RS Stock No.:
- 277-6715
- Mfr. Part No.:
- 3842537665
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$531.28
(exc. GST)
$584.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $26.564 | $531.28 |
*price indicative
- RS Stock No.:
- 277-6715
- Mfr. Part No.:
- 3842537665
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Rail Holder Without Stop | |
| Product Type | Rail Holder Without Stop | |
| Length | 92mm | |
| Width | 49.8mm | |
| Height | 50mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Rail Holder Without Stop | ||
Product Type Rail Holder Without Stop | ||
Length 92mm | ||
Width 49.8mm | ||
Height 50mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Rail holder is a device designed to securely hold and support a rail within a framework or structure. The rail can be part of a conveyor system, material handling system, or other equipment. The without stop feature indicates that this rail holder does not have a built in stop mechanism.
EcoFlow rail holder
Related links
- Bosch Rexroth Rail Holder with Stop, 92 mm Length x 49.8mm Width x 80 mm Height
- Bosch Rexroth Rail Holder Without Stop, 92 mm Length x 45mm Width x 50 mm Height
- Bosch Rexroth Rail Holder with Stop, 92 mm Length x 45mm Width x 84 mm Height
- Bosch Rexroth Rail Holder with Stop, 92 mm Length x 40mm Width x 99 mm Height
- Bosch Rexroth Rail Holder Without Stop, 92 mm Length x 40mm Width x 27 mm Height
- Bosch Rexroth Rail Holder with Stop, 92 mm Length x 40mm Width x 65 mm Height
- Bosch Rexroth Track Roller Mounting Block 250 N, 50 mm Length x 50mm Width x 50 mm Height
- Bosch Rexroth Profile Rail, 3 m Length x 30mm Width x 33.5 mm Height
