Bosch Rexroth Roller Support, 300mm Length x 16mm Height
- RS Stock No.:
- 665-7233
- Mfr. Part No.:
- 3 842 535 683
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 bag of 10 units)*
$87.61
(exc. GST)
$96.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $87.61 | $8.761 |
| 6 + | $85.76 | $8.576 |
*price indicative
- RS Stock No.:
- 665-7233
- Mfr. Part No.:
- 3 842 535 683
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Roller Support | |
| Length | 300mm | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Roller Support | ||
Length 300mm | ||
Height 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Roller Support, ABS Material, Black - MPS Series - 3842535683
Give your conveyors the support they need with this 300mm roller support from Bosch Rexroth. For easy installation, you simply slot the component into a section profile in your manual slide system. Its spaces, arranged at equal intervals, can carry up to five rolling elements. So all you have to do is pop in your rollers and get going.
Features & Benefits
• Black ABS body is reliably impact-resistant, for heavy-duty setups
• Low weight of 29g to limit the strain on your section profile
• Compatible with plastic, steel or stainless-steel rollers for versatility
• Low weight of 29g to limit the strain on your section profile
• Compatible with plastic, steel or stainless-steel rollers for versatility
Applications
• Distribution centres
• Warehousing
• Production lines
• Warehousing
• Production lines
How many roller supports come in a pack?
Each pack contains 10 units, so you'll have plenty in stock.
What's the height of this unit?
This roller support's height is 16mm, so it slots accurately into a compatible profile.
Ecoflow Conveyor Tracks
Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.
Related links
- Bosch Rexroth Mounting Bracket, 80mm Length x 30mm Width x 100mm Height
- Bosch Rexroth Track Roller Mounting Block 250N, 50mm Length
- Bosch Rexroth Roller Support, 92mm Length x 40mm Width x 65mm Height
- Bosch Rexroth Cross Piece 18mm, 76mm Length x 26.4mm Width x 26mm Height
- Bosch Rexroth Guide Rail Bracket, 204mm Length x 45mm Width x 76mm Height
- Bosch Rexroth End Cap, 45mm Length x 50mm Width x 4mm Height
- Bosch Rexroth Guide Rail Bracket, 134mm Length x 45mm Width x 76mm Height
- Bosch Rexroth Guide Rail Bracket, 45mm Length x 45mm Width x 78mm Height
