Bosch Rexroth Rail Holder With Stop, 92mm Length x 45mm Width x 84mm Height

Subtotal (1 pack of 20 units)*

$500.82

(exc. GST)

$550.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$25.041$500.82

*price indicative

RS Stock No.:
277-6712
Mfr. Part No.:
3842537660
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Component Type

Rail Holder With Stop

Length

92mm

Width

45mm

Height

84mm

COO (Country of Origin):
DE
The Bosch Rexroth Lean rail holder is a device designed to securely hold and support a rail within a framework or structure. The rail can be part of a conveyor system, material handling system, or other equipment. The with stop feature indicates that this rail holder has a built in stop mechanism.

ESD capable

Related links