RS PRO Transition Ramp, 50 mm Length x 33.3mm Width x 33.3 mm Height
- RS Stock No.:
- 229-9188
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$35.46
(exc. GST)
$39.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $35.46 | $3.546 | - |
| 5 + | $29.19 | $2.919 | 17% |
*price indicative
- RS Stock No.:
- 229-9188
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Component Type | Sliding Element | |
| Product Type | Transition Ramp | |
| Length | 50mm | |
| Width | 33.3mm | |
| Height | 33.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Sliding Element | ||
Product Type Transition Ramp | ||
Length 50mm | ||
Width 33.3mm | ||
Height 33.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Transition Ramp, 50 mm x 33.3 mm
RS PRO are proud to introduce this transition ramp unit for roller tracks. This component is a sliding element and provides a smooth and uninterrupted transition between different levels.
Features and Benefits
Applications
This RS PRO transition ramp is ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Transition Ramp, 50 mm Length x 33.3mm Width x 33.3 mm Height
- RS PRO Slide Strip, 2 m Length x 33.3mm Width x 33.3 mm Height
- RS PRO Brush Unit, 50 mm Length x 33.3mm Width x 20 mm Height
- Bosch Rexroth Rail Holder Without Stop, 92 mm Length x 49.8mm Width x 50 mm Height
- Bosch Rexroth Rail Holder Without Stop, 92 mm Length x 45mm Width x 50 mm Height
- Bosch Rexroth Track Roller Mounting Block 250 N, 50 mm Length x 50mm Width x 50 mm Height
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 320mm Width x 1700 mm Height
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 420mm Width x 1700 mm Height