RS PRO Slide Strip, 2 m Length x 33.3mm Width x 33.3 mm Height
- RS Stock No.:
- 229-9202
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $710.35
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$802.82
(exc. GST)
$883.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $802.82 | $80.282 | - |
| 5 + | $660.75 | $66.075 | $710.35 |
*price indicative
- RS Stock No.:
- 229-9202
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Slide Strip | |
| Component Type | Sliding Element | |
| Length | 2m | |
| Width | 33.3mm | |
| Height | 33.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Slide Strip | ||
Component Type Sliding Element | ||
Length 2m | ||
Width 33.3mm | ||
Height 33.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Slide Strip, 2 m x 3.33 mm
This RS PRO Slide Strip can be installed in two positions to provide different levels: low-wear slide rail for simple transport or for use on steep slopes, also suitable as cover profile and spacer between two ball and brush units. 2299202 is an ESD electrostatic discharging version
Features and Benefits
Applications
This RS PRO Slide strip is ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Transition Ramp, 50 mm Length x 33.3mm Width x 33.3 mm Height
- RS PRO Brush Unit, 50 mm Length x 33.3mm Width x 20 mm Height
- Bosch Rexroth Slide Strip 20 N, 3 m Length x 30mm Width x 30 mm Height
- Bosch Rexroth Specialty Profile, 3 m Length x 35mm Width x 51.7 mm Height
- Bosch Rexroth Profile Rail, 3 m Length x 30mm Width x 3.5 mm Height
- Bosch Rexroth Profile Rail, 3 m Length x 30mm Width x 33.5 mm Height
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 420mm Width x 1700 mm Height
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 320mm Width x 1700 mm Height