RS PRO Brush Unit, 50 mm Length x 33.3mm Width x 20 mm Height
- RS Stock No.:
- 229-9160
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$401.42
(exc. GST)
$441.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $401.42 | $40.142 |
| 5 + | $330.37 | $33.037 |
*price indicative
- RS Stock No.:
- 229-9160
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Brush Unit | |
| Length | 50mm | |
| Width | 33.3mm | |
| Height | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Brush Unit | ||
Length 50mm | ||
Width 33.3mm | ||
Height 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Brush Unit for Roller Tracks, 50 mm x 33.3 mm x 20 mm
RS PRO are proud to introduce this brush unit to be used for roller track profiles AL and conveyor systems. This brush unit is black in colour and comes ESD preassembled brush unit. The brush unit features elastic brush fibres which allow a gentle, material-protective sliding of scratch sensitive goods which could be moving in two different directions.
Features and Benefits
Applications
This RS PRO brush unit is ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Transition Ramp, 50 mm Length x 33.3mm Width x 33.3 mm Height
- RS PRO Slide Strip, 2 m Length x 33.3mm Width x 33.3 mm Height
- Interroll Conveyor Belt Control Unit, 130 mm Length x 55mm Width x 24 mm Height
- Bosch Rexroth Rail Holder Without Stop, 92 mm Length x 49.8mm Width x 50 mm Height
- Bosch Rexroth Rail Holder Without Stop, 92 mm Length x 45mm Width x 50 mm Height
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 320mm Width x 1700 mm Height
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 620mm Width x 1700 mm Height
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 420mm Width x 1700 mm Height