Schneider Electric Control Station Switch, Polypropylene, IP65
- RS Stock No.:
- 220-5165
- Mfr. Part No.:
- XACA2173
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$571.24
(exc. GST)
$628.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.24 |
*price indicative
- RS Stock No.:
- 220-5165
- Mfr. Part No.:
- XACA2173
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Polypropylene | |
| IP Rating | IP65 | |
| Cutout Diameter | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60204-32, EN/IEC 60947-5-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Enclosure Colour Yellow | ||
Enclosure Material Polypropylene | ||
IP Rating IP65 | ||
Cutout Diameter 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60204-32, EN/IEC 60947-5-1, UL 508 | ||
- COO (Country of Origin):
- FR
The Schneider electric harmony XAC range of pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards. Push button pendant stations are a type of handheld housing for push buttons, which includes a covering case and the buttons themselves. In this way, they differ from push button pendant enclosures, which are just the case. Push buttons are a simple type of mechanical switch, which are used to control one function in a machine or device.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Control Station Switch 5 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Control Station Switch 3 Cutouts, IP65
- Schneider Electric Control Station Switch 4 Cutouts, IP65
- Schneider Electric Control Station Switch 4 Cutouts IP65
- Schneider Electric Control Station Switch 12 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
