Hager OFF-ON Control Station Switch, Polypropylene, Grey, IP55

Subtotal (1 unit)*

$191.46

(exc. GST)

$210.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.46

*price indicative

RS Stock No.:
252-0234
Mfr. Part No.:
WNC009
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Control Station Switch

Series

cubyko

Push Button Colour

Grey

Push Button Material

Polypropylene

Enclosure Colour

Grey

Enclosure Material

Polypropylene

IP Rating

IP55

Minimum Operating Temperature

-15°C

Push Button Actuation

OFF-ON

Length

76mm

Maximum Operating Temperature

30°C

Standards/Approvals

EN 60669-1

Width

76mm

Hazardous Area Certification

No

Terminal Type

Quick Connect

COO (Country of Origin):
PL
The Hager Cubyko surface mounted rotary button timer has screwed fixing method and projecting type of mounting.

Quick connect

IK protection code against mechanical shock 07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy