Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC, Polycarbonate, Green, Red, START/STOP, IP66, IP69K,
- RS Stock No.:
- 342-2554
- Mfr. Part No.:
- XALD211H29
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$221.05
(exc. GST)
$243.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.05 |
*price indicative
- RS Stock No.:
- 342-2554
- Mfr. Part No.:
- XALD211H29
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XALD | |
| Product Type | Enclosed Push Button | |
| Push Button Marking | START/STOP | |
| Push Button Colour | Green, Red | |
| Push Button Material | Plastic | |
| Enclosure Colour | Dark Grey, Light Grey | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP69K, IP67 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Spring Return | |
| Length | 74mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Width | 68mm | |
| Depth | 62mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XALD | ||
Product Type Enclosed Push Button | ||
Push Button Marking START/STOP | ||
Push Button Colour Green, Red | ||
Push Button Material Plastic | ||
Enclosure Colour Dark Grey, Light Grey | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP69K, IP67 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Spring Return | ||
Length 74mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Width 68mm | ||
Depth 62mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Enclosed Push Button, Start-Stop Function, PC Material - Harmony XALD Series - XALD211H29
Get the upper hand on your machine controls with this enclosed push button from Schneider Electric. It has two buttons that let you start and stop your device, putting control over your equipment at your fingertips. Built-in protection against short circuits means this unit stands up to electrical hazards. Its durable PC housing is resistant to impact and wear, so it holds its own in harsh environments. Thanks to integrated knockouts for cables and cable glands, it's a cinch to incorporate the device into your setup.
Features & Benefits
• Flush-mounted push buttons to prevent accidental activation
• Silver alloy contacts are highly conductive and resistant to corrosion for reliable switching
Applications
• Security stations
• Chemical plants
• Printing presses
• Mining and quarrying industry
How long will this assembly last?
Thanks to its mechanical durability rating of 10 million cycles, it's a long-lasting choice.
How do I reset this push button unit?
As the buttons have a spring return mechanism, they automatically return to their original position once you release them. This means there's no need for a manual reset.
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Comprised of a polycarbonate material
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 1 knock-out for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
• Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
• IP65 rated
• Double insulated
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.
Note
Stock number 0299398 is not a flush push button it is a Projected Push Button
Related links
- Schneider Electric Spring Return Enclosed Push Button Green IP66 IP67
- Schneider Electric Spring Return Enclosed Push Button Green IP69K IP67
- RS PRO Flush Push Button Switch - 1 NO/1 NC Green START/STOP, IP65
- Schneider Electric Spring Return Enclosed Push Button Green IP66, IP69K
- Schneider Electric Spring Return Enclosed Push Button - SPST Green IP66 IP69K
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC 2 Cutouts Red IP69K,
- Schneider Electric Spring Return Enclosed Push Button IP67 IP69K
- Schneider Electric Spring Return Enclosed Push Button - SPST Red IP67 IP69K
