Eaton Momentary Enclosed Push Button - 3 NO/3 NC, Plastic, 3 Cutouts, Green, Red, I/O/II, IP69K
- RS Stock No.:
- 399-4043
- Distrelec Article No.:
- 135-11-853
- Mfr. Part No.:
- 216532 M22-I3-M1
- Brand:
- Eaton
Subtotal (1 unit)*
$253.42
(exc. GST)
$278.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.42 |
*price indicative
- RS Stock No.:
- 399-4043
- Distrelec Article No.:
- 135-11-853
- Mfr. Part No.:
- 216532 M22-I3-M1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Enclosed Push Button | |
| Number of Cutouts | 3 | |
| Push Button Marking | I/O/II | |
| Push Button Colour | Green, Red | |
| Push Button Material | Plastic | |
| Enclosure Colour | Grey | |
| Contact Configuration | 3 NO/3 NC | |
| Enclosure Material | Plastic | |
| IP Rating | IP69K | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Momentary | |
| Maximum Operating Temperature | 70°C | |
| Length | 153mm | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Depth | 56mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Enclosed Push Button | ||
Number of Cutouts 3 | ||
Push Button Marking I/O/II | ||
Push Button Colour Green, Red | ||
Push Button Material Plastic | ||
Enclosure Colour Grey | ||
Contact Configuration 3 NO/3 NC | ||
Enclosure Material Plastic | ||
IP Rating IP69K | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Momentary | ||
Maximum Operating Temperature 70°C | ||
Length 153mm | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Depth 56mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Eaton Enclosed Push Button, Panel Mounting, 6A Current Rating - RMQ Titan Series - 216532 M22-I3-M1
In demanding conditions, fit your equipment controls into this enclosed push button station from Eaton. It's a momentary-function type, meaning attached machinery only operates while a button is being pressed, which boosts safety and accuracy. As the unit holds three switches, you get multiple actions at your fingertips. The red and green buttons are clearly inscribed with on, off and pause symbols. Harsh steam-cleaning environments are no match for this product, as its IP69K rating shows it's protected against dust and hot, pressurised water jets. You can count on control stations like this one in chemical processing and automotive manufacturing setups.
Features & Benefits
• Comes with cable knockouts to help you speed through connecting circuits
• Screw terminals clamp wiring tightly against disruptive movement
• Low power loss of 0.11W per pole to minimise electrical consumption
• Lasts for 5 million mechanical operations, for long-lasting control and reduced maintenance
• Durable plastic housing provides effective impact resistance
Does this station come pre-assembled?
Yes, this enclosure comes with pre-assembled push buttons, so it's ready to slot into your setup right away.
How many operations does this unit handle per hour?
This product's actuators handle up to 3,600 switching cycles per hour, so it easily keeps up with demanding control tasks.
Note
Eaton formerly known as Moeller
Approvals
UL; CSA; IEC/EN60947
Related links
- Eaton Momentary Enclosed Push Button - 1 NO/1 NC 3 Cutouts Red On/Off, IP69K
- Eaton Momentary Enclosed Push Button - 2 NO/2 NC 2 Cutouts Green IP67
- Eaton Momentary Enclosed Push Button - SPDT 1 Cutouts I, IP69K
- Eaton Momentary Enclosed Push Button - SPDT 1 Cutouts O, IP69K
- Eaton Momentary Enclosed Push Button - SPDT 2 Cutouts Arrow, IP65
- Schneider Electric Spring Return Push Button Control Station - 1 NC/2 NC 3 Cutouts Red
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC 2 Cutouts Red IP69K,
- Schneider Electric Spring Return Enclosed Push Button - SPST 1 Cutouts I IP67, IP66
