Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC, Polycarbonate, Red, Green, IP66, IP69K, IP67
- RS Stock No.:
- 276-2494
- Mfr. Part No.:
- XALD361B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$247.84
(exc. GST)
$272.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.84 |
*price indicative
- RS Stock No.:
- 276-2494
- Mfr. Part No.:
- XALD361B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Control Station | |
| Series | Harmony XALD | |
| Push Button Colour | Red, Green | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Dark Grey | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP69K, IP67 | |
| Push Button Actuation | Slow Break | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | JIS C8201-5-1, CSA C22.2 No. 14, EN/IEC 60947-5-5, EN/IEC 60947-5-4, UL 508 | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Control Station | ||
Series Harmony XALD | ||
Push Button Colour Red, Green | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Dark Grey | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP69K, IP67 | ||
Push Button Actuation Slow Break | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals JIS C8201-5-1, CSA C22.2 No. 14, EN/IEC 60947-5-5, EN/IEC 60947-5-4, UL 508 | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Complete control station designed for XB5 22 mm diameter control and signalling units, specializing in Start Stop functions. Comprising a light grey base and a dark grey cover made of polycarbonate material. The operator profile includes two flush push buttons and one central pilot light. The control station features integral LED light sources, with the red light indicating ARRET. The rated supply voltage is 24 V AC.
Mercury free
RoHS compliant
IK05 conforming to EN 50102
IP66 conforming to IEC 60529
Vibration and shock resistance
Related links
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Green IP66 IP69K
- Schneider Electric Slow Break Push Button Control Station - SPDT Red IP66 IP69K, IP67
- Schneider Electric Slow Break Push Button Control Station 4 Cutouts White, Black
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Red IP65
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC Red White IP65
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC 3 Cutouts White IP65
- Schneider Electric Slow Break Push Button Control Station - SPST 5 Cutouts Red IP65
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC 8 Cutouts IP65
