Schneider Electric Black Anodised Aluminium Harmony Control Station Enclosure - 5 Hole 22 mm Diameter
- RS Stock No.:
- 357-036
- Mfr. Part No.:
- XAPE105
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$249.57
(exc. GST)
$274.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.57 |
*price indicative
- RS Stock No.:
- 357-036
- Mfr. Part No.:
- XAPE105
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 5 | |
| Enclosure Colour | Black | |
| Enclosure Material | Anodised Aluminium | |
| Length | 204mm | |
| Width | 72mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | EU, RoHS | |
| For Use With | For 22 mm Control and Signalling Units | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Cutouts 5 | ||
Enclosure Colour Black | ||
Enclosure Material Anodised Aluminium | ||
Length 204mm | ||
Width 72mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals EU, RoHS | ||
For Use With For 22 mm Control and Signalling Units | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XAP front plate is made of metal and features five 22 mm cut-outs for mounting control and signaling devices. It comes with fixing screws for secure installation and has dimensions of 72 x 204 mm, making it suitable for various industrial control applications.
EU RoHS Directive
Mercury free
- RS Stock No. 0357406
- Mfr. Part No. XALG041
Each
$132.33
- RS Stock No. 3308458
- Mfr. Part No. XALD05
Each
$192.13
- RS Stock No. 6094938
- Mfr. Part No. XAPE303
Each
$105.47
- RS Stock No. 0357642
- Mfr. Part No. XALG020
Each
$89.66
Related links
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric White Glass Reinforced Polyester XAP Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Black Polycarbonate XAL Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Black Polycarbonate XAL Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Black Polycarbonate XAL Control Station Enclosure - 4 Hole 22 mm Diameter











