Schneider Electric Plastic Harmony 9001SK Control Station Enclosure - 3 Hole 30 mm Diameter

Subtotal (1 unit)*

$318.56

(exc. GST)

$350.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.56

*price indicative

RS Stock No.:
746-9232
Mfr. Part No.:
9001SKY3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony 9001SK

Product Type

Control Station Enclosure

Cutout Diameter

30mm

Number of Cutouts

3

Enclosure Material

Plastic

IP Rating

IP66

Length

97mm

Width

226mm

Depth

99mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS

Harmony 9001SK Series Plastic Enclosures


30 mm cutout diameter

Cable entry: 1 entry tapped for 3/4'' knockout

Rated to IP66

Enclosures featured come with 22mm holes unless otherwise stated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy