Schneider Electric Plastic Harmony 9001SK Control Station Enclosure - 2 Hole 30 mm Diameter

Subtotal (1 unit)*

$291.69

(exc. GST)

$320.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.69

*price indicative

RS Stock No.:
746-4656
Mfr. Part No.:
9001SKY2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Station Enclosure

Series

Harmony 9001SK

Cutout Diameter

30mm

Number of Cutouts

2

Enclosure Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Harmony 9001SK Series Plastic Enclosures


30 mm cutout diameter

Cable entry: 1 entry tapped for 3/4'' knockout

Rated to IP66

Enclosures featured come with 22mm holes unless otherwise stated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy