Schneider Electric Push Button Enclosure -
- RS Stock No.:
- 746-8927
- Mfr. Part No.:
- XAPM4508H29
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$49.37
(exc. GST)
$54.31
(inc. GST)
- RS Stock No.:
- 746-8927
- Mfr. Part No.:
- XAPM4508H29
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Enclosure | ||
- COO (Country of Origin):
- MA
Schneider Electric Push Button Enclosures - Harmony XAPM Series
Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.
The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.
Features and Benefits:
• Flush mounting
• Die-cast from Zinc Alloy
• Dust and damp proof
• Lightweight
• -40 to 70 °C operating temperature
• 49mm depth
• 18-month warranty
• For Ø 22 mm control and signalling units
Protection ratings & Safety features:
• Overvoltage rating Class I conforming to NF C 20-030 and IEC 60536
• IP65 conforming to IEC 60529
• IP69K
• IP69 conforming to NF C 20-010
Applications - Industry, service sector and infrastructure such as:
• Machine manufacturers
• Automotive
• Energy distribution
• Building
• Airports
• Public works
Enclosures featured come with 22mm holes unless otherwise stated.
Note
Type A for standard push buttons. Type B for use when contact blocks are stacked or with transformer units without contact blocks.
Related links
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Chrome Plated Metal Harmony Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30 mm Diameter
- Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 3 Hole 22mm Diameter
- Schneider Electric XAL Push Button Enclosure - 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 3 Hole 22 mm Diameter

