Schneider Electric XAL Push Button Enclosure - 22 mm Diameter
- RS Stock No.:
- 815-3092
- Mfr. Part No.:
- XALD101H29H7
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-3092
- Mfr. Part No.:
- XALD101H29H7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XAL | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 22mm | |
| IP Rating | IP65, IP66 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, CE, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XAL | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 22mm | ||
IP Rating IP65, IP66 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, CE, UL | ||
RoHS Status: Exempt
Harmony XAL Control Stations
The Harmony XAL series control stations come in a polycarbonate two-tone housing with a Start / Stop push button.
22 mm control stations
Momentary push button
Flush or mushroom head
Start / Stop Function
Polycarbonate housing
Light grey base (RAL 7035) and dark grey lid (RAL 7016)
Stainless steel fixing screws
Contacts attached using bracket screws
Related links
- RS PRO Grey ABS CCS Push Button Enclosure - 22 mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22 mm Diameter
- Siemens Yellow Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22 mm Diameter
- Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 22 mm Diameter
- ABB Stainless Steel ABB Compact Push Button Enclosure - 2 Hole 22 mm Diameter
- Bopla Light Grey Plastic Euromas Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 1 Hole 22 mm Diameter
