Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 3 Hole 22mm Diameter
- RS Stock No.:
- 139-394
- Mfr. Part No.:
- XAPM2503H29
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$266.24
(exc. GST)
$292.86
(inc. GST)
- RS Stock No.:
- 139-394
- Mfr. Part No.:
- XAPM2503H29
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XAP | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Blue | |
| Enclosure Marking | None | |
| Enclosure Material | Metal | |
| Length | 130mm | |
| Width | 80mm | |
| Depth | 74.5mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XAP | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Blue | ||
Enclosure Marking None | ||
Enclosure Material Metal | ||
Length 130mm | ||
Width 80mm | ||
Depth 74.5mm | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
Related links
- Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 3 Hole 22mm Diameter
- Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 2 Hole 22mm Diameter
- Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 0 Hole 22mm Diameter
- Eaton Grey Stainless Steel RMQ Titan Push Button Enclosure - 3 Hole 22mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony XAP Push Button Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Yellow Zinc Alloy Harmony XAP Push Button Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Yellow PC Harmony XALK Control Station Enclosure - 1 Hole 22mm Diameter
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 3 Hole 22 mm Diameter

